TDK B72520T0250K062 SMD varistor 39V

MPN
B72520T0250K062
Brand
TDK
EAN-13
2050009041083
Order Code
17-6736
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,922 in stock

TDK's B72520T0250K062 is a surface-mounted varistor designed for effective transient voltage suppression applications. This varistor has a nominal voltage rating of 39V, providing a reliable solution for protecting delicate electronic components from voltage spikes due to electrical switching or lightening surges. It is well-suited for use in a range of electronic circuits including power supplies, telecommunications equipment, and automotive electronics, where maintaining stability in voltage levels is crucial. The compact SMD design allows for easy integration into PCB layouts, enhancing design flexibility while ensuring robust performance.
Type SMD varistor
Content 1
Dimensions (L x W x H) 3.20 x 1.60 x 1.55 mm
Height 1.55mm
Length 3.20mm
Max. V/DC 31V DC
V<sub>RMS</sub> 25V AC
V<sub>v</sub> 39V
Width 1.60mm

Reviews

Be the first to submit a review

Trustpilot