TDK B72500D0050A060 SMD varistor Highly reliable voltage protection

MPN
B72500D0050A060
Brand
TDK
EAN-13
2050009041052
Order Code
17-6734
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,880 in stock

TDK B72500D0050A060 is a surface-mount device (SMD) varistor designed for reliable voltage protection in various electronic circuits. This component offers excellent clamping voltage and energy absorption capabilities, ensuring effective suppression of transient voltage spikes to safeguard sensitive components. With its compact design, the B72500D0050A060 is highly suitable for integration into densely packed circuit boards, making it an ideal choice for applications in consumer electronics, automotive systems, and industrial equipment. Additionally, its robust construction allows it to withstand harsh environmental conditions, providing consistent performance in demanding operational settings.
Type SMD varistor
Content 1
Dimensions (L x W x H) 1.60 x 0.80 x 0.90 mm
Height 0.90mm
Length 1.60mm
Max. V/DC 5.6V DC
Width 0.80mm

Reviews

Be the first to submit a review

Trustpilot