TDK B66424B2000X000 Terminal Ferrite Toroidal Core 30.60mm x 6.65mm 1pc

MPN
B66424B2000X000
Brand
TDK
EAN-13
2050009041014
Order Code
17-6726
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.265
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

TDK B66424B2000X000 is a component specifically designed for toroidal transformers. The terminal, measuring 30.60 mm in length by 6.65 mm in width, is integral to efficient power conversion and signal integrity in various electrical systems. This component provides a precise interface essential for securing windings within toroidal transformer applications, ensuring reliable electrical connections with minimal energy loss. Widely employed in power electronics, the TDK B66424B2000X000 is suitable for applications ranging from power supply modules to precision instrumentation where compact and robust connectivity is critical.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 30.60 mm x 6.65 mm
Length 30.60mm
Width 6.65mm

Reviews

Be the first to submit a review

Trustpilot