TDK B66423G0000X187 Core 30 mm x 9.10 mm Ferrite Toroidal 1 piece

MPN
B66423G0000X187
Brand
TDK
EAN-13
2050009041007
Order Code
17-6725
Qty Unit Price (Ex VAT)
3+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

TDK B66423G0000X187 core is designed for use in toroidal transformers, offering precise dimensions of 30 mm in length and 9.10 mm in width. This core is constructed to meet the demands of high-performance electromagnetic applications, providing reliable magnetic properties essential for efficient energy transfer in power conversion systems. Manufactured with high-quality materials, it ensures optimal performance and durability. It is commonly utilised in applications such as power supplies, inductors, and filters where minimal core loss and high magnetic efficiency are critical.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 30 mm x 9.10 mm
Length 30mm
Width 9.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot