TDK B66422B2000X000 Terminal 25.60mm x 6.15mm 1pc

MPN
B66422B2000X000
Brand
TDK
EAN-13
2050009040994
Order Code
17-6723
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 562 in stock

TDK B66422B2000X000 is a terminal part, specifically designed for toroidal transformers, featuring dimensions of 25.60 mm in length and 6.15 mm in width. This component is constructed to provide reliable electrical connections within transformer assemblies, ensuring effective energy transmission and signal integrity. Its robust design suits the rigorous demands of electrical and electronic applications, making it an essential component for engineers in the development and maintenance of toroidal transformers. Typical applications include use in power supply circuitry, audio systems, and other electronic devices requiring efficient transformer performance. This TDK terminal is a single-piece component, crafted with precision to meet high industry standards for quality and consistency.
Type Terminal
Content 1
Dimensions (L x W) 25.60 mm x 6.15 mm
Length 25.60mm
Width 6.15mm

Reviews

Be the first to submit a review

Trustpilot