TDK B66418B2000X000 Terminal Ferrite 20.60mm x 5.10mm

Order Code:

17-6720

Brand: TDK MPN: B66418B2000X000 EAN-13: 2050009040963
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,266 in stock, despatched in 4 working days

TDK B66418B2000X000 is a terminal designed for use with toroidal transformers, characterised by its precise dimensions of 20.60 mm in length and 5.10 mm in width. This terminal is engineered for high reliability in electrical connections, making it an integral component in the assembly of toroidal transformers, where efficient energy transfer and compact design are critical. The B66418B2000X000 terminal finds application in various sectors, including power supply units, telecommunications, and electronic equipment, where it contributes to the efficient and stable operation of the transformers it supports. Its robust construction ensures durability and performance in demanding environments, meeting the rigorous standards expected by engineers.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 20.60 mm x 5.10 mm
Length 20.60mm
Width 5.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot