TDK B66417G0000X187 Core 20 mm x 6.65 mm Ferrite Toroidal Cores 1 piece

MPN
B66417G0000X187
Brand
TDK
EAN-13
2050009040956
Order Code
17-6719
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,227 in stock

TDK B66417G0000X187 is a core specifically designed for toroidal transformers, measuring 20 mm in length and 6.65 mm in width. This component is engineered to achieve optimal magnetic performance, contributing to the efficient functioning of power conversion applications. Made from high-permeability ferrite material, the core supports improved inductance and reduced loss, making it ideal for use in power supplies and inverters. Its precise dimensions and high-quality construction ensure compatibility with a wide range of transformer designs, providing reliability in demanding environments where space and efficiency are paramount. This core is typically utilised in applications requiring compact, efficient power management solutions.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 20 mm x 6.65 mm
Length 20mm
Width 6.65mm

Reviews

Be the first to submit a review

Trustpilot