TDK B66414B2000X000 Terminal 15.60x4.40mm Ferrite Toroidal Cores 1 pc

MPN
B66414B2000X000
Brand
TDK
EAN-13
2050009040932
Order Code
17-6717
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,072 in stock

TDK B66414B2000X000 Terminal, a component under the category of toroidal transformers, is precision-engineered to measure 15.60 mm in length and 4.40 mm in width. This terminal is a critical component designed for use in applications that require efficient magnetic field containment, minimising electromagnetic interference. Its compact design is particularly advantageous in transformers where spatial constraints are a consideration. The B66414B2000X000 is typically utilised in various inductive devices where reliability and performance are paramount, such as in power supply circuits and signal processing applications. The single-piece configuration of this terminal ensures easy integration into existing systems, providing robust connectivity for electrical assemblies.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 15.60 mm x 4.40 mm
Length 15.60mm
Width 4.40mm

Reviews

Be the first to submit a review

Trustpilot