TDK B66413G0000X187 Core Ferrite Toroidal LxW 15 mm x 7.50 mm

MPN
B66413G0000X187
Brand
TDK
EAN-13
2050009040925
Order Code
17-6716
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.468
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,904 in stock

TDK B66413G0000X187 is a highly specialised core designed for use in toroidal transformers. With dimensions of 15 mm in length and 7.50 mm in width, this component is engineered to provide optimal performance in compact electronic designs. Crafted for efficient magnetic coupling, it is suitable for integration in power supplies, inductors, and electromagnetic interference filters, where precise magnetic field management is critical. The core's design facilitates energy-efficient transformation and minimal signal loss, making it an essential component in advanced electronic applications. Its robust construction and standardised size ensure compatibility and reliability across various industrial settings.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 15 mm x 7.50 mm
Length 15mm
Width 7.50mm

Reviews

Be the first to submit a review

Trustpilot