TDK B66398A2000X000 Ferrite Toroidal Cores 65.20 mm x 22.10 mm

MPN
B66398A2000X000
Brand
TDK
EAN-13
2050009040901
Order Code
17-6714
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

TDK B66398A2000X000 terminal, measuring 65.20 mm in length by 22.10 mm in width, is specifically designed for use with toroidal transformers. This component is engineered to provide reliable electrical connections within transformer assemblies, ensuring efficient current transfer. Its robust construction makes it ideal for integration within industrial applications where consistent performance and durability are essential. Commonly employed in power supply circuits and electrical grid systems, this terminal enables engineers to maintain operational integrity and high efficiency in complex electronic or electrical systems. The precision and reliability offered by TDK terminal make it a trusted choice for demanding engineering projects.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 65.20 mm x 22.10 mm
Length 65.20mm
Width 22.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot