TDK B66397G0000X187 Ferrite Core 59.80 mm x 31.20 mm

Order Code:

17-6713

Brand: TDK MPN: B66397G0000X187 EAN-13: 2050009040895
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

TDK B66397G0000X187 core is designed for use in toroidal transformers, offering a precise length and width measurement of 59.80 mm by 31.20 mm, respectively. This component is produced to ensure optimal magnetic performance, providing a reliable foundation for electromagnetic applications where toroidal transformer configurations are essential. Engineers commonly employ this core in power conversion systems and signal processing units due to its efficiency in mitigating hysteresis losses and enhancing energy transfer. The core's construction supports high-frequency operations while maintaining structural integrity, making it suitable for incorporation into a variety of electrical equipment that requires consistent inductance properties. This particular TDK core is supplied as a single unit, ensuring precision in deployment and minimising waste in specialised applications.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 59.80 mm x 31.20 mm
Length 59.80mm
Width 31.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot