TDK B66363G0000X187 Core Ferrite 38.90mm x 20mm Ferrite Toroidal Core

MPN
B66363G0000X187
Brand
TDK
EAN-13
2050009040864
Order Code
17-6711
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

TDK B66363G0000X187 is a core component specifically designed for use in toroidal transformers. With dimensions measuring 38.90 mm in length and 20 mm in width, this core is engineered to optimise magnetic performance in electromagnetic applications. Known for its reliable and robust construction, the core is well-suited for environments that demand stable inductance under various operational stresses. Typical applications include power converters, inductors, and transformers, where efficient handling of high-frequency currents and effective magnetic coupling are critical. The product's design allows it to function seamlessly in diverse electrical circuits, ensuring precise energy transformation and minimising energy losses.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 38.90 mm x 20 mm
Length 38.90mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot