TDK B66362A2000X000 Terminal Ferrite Toroidal Core 38 mm x 11 mm 1 pc

MPN
B66362A2000X000
Brand
TDK
EAN-13
2050009040857
Order Code
17-6710
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

TDK B66362A2000X000 is a precisely engineered component designed for use in toroidal transformers, characterised by its dimensions of 38 mm by 11 mm. This terminal is manufactured with high-quality materials to ensure durability and reliability in electrical circuits. It offers excellent thermal and electrical conductivity, making it suitable for a variety of electronic applications, including power supplies and signal transformers. Engineers commonly use this terminal in situations where space constraints and efficient energy transfer are critical. Its robust construction supports long-term performance under varying environmental conditions.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 38 mm x 11 mm
Length 38mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot