TDK B66361G0000X187 Core Ferrite Toroidal L 34 mm W 17.50 mm

MPN
B66361G0000X187
Brand
TDK
EAN-13
2050009040840
Order Code
17-6709
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £0.914
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

TDK B66361G0000X187 is a toroidal transformer core designed with precision by TDK, a leader in electronic components. The core measures 34 mm in length and 17.5 mm in width, offering a reliable solution for electromagnetic applications requiring efficient magnetic field management. This component is crafted for high permeability and low core loss, making it ideal for use in various transformer and inductive power applications, such as switch-mode power supplies and inductors that depend on minimal energy dissipation. It is typically employed in environments where compact size and performance are critical, ensuring efficiency and effectiveness in the conversion and regulation of electrical energy.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 34 mm x 17.50 mm
Length 34mm
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot