TDK B66359S2000X000 Terminal Ferrite Core 33.80mm x 8.70mm

Order Code:

17-6707

Brand: TDK MPN: B66359S2000X000 EAN-13: 2050009040826
Qty Unit Price (Ex VAT)
20+ £0.372
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
83 in stock, despatched in 4 working days

TDK B66359S2000X000 Terminal is a precision-designed component intended for use in toroidal transformers. This terminal measures 33.80 mm in length and 8.70 mm in width, aligning with the stringent size and performance requirements for electronic assembly. Engineered by TDK, a leader in electronic components, this product is crafted to deliver reliable electrical connectivity and mechanical stability in transformer applications. Its robust design makes it ideal for use in various engineering settings, including power supplies, inductors, and signal processing equipment, where compact and efficient electrical connections are paramount.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 33.80 mm x 8.70 mm
Length 33.80mm
Width 8.70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot