TDK B66317G0000X187 Core Ferrite Toroidal 25 mm x 12.8 mm 1 pc

MPN
B66317G0000X187
Brand
TDK
EAN-13
2050009040802
Order Code
17-6705
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.339
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 858 in stock

TDK B66317G0000X187 core is a key component for toroidal transformers, featuring precise dimensions of 25.00 mm in length and 12.80 mm in width, available in a single piece. Designed to meet the demanding requirements of transformer construction, this core facilitates efficient magnetic flux conduction thanks to its optimised geometry and material composition. Typically utilised in various engineering applications such as power transformers, inductors, and electromagnetic interference filters, the core provides reliable performance in both low and high-frequency conditions. Its quality construction ensures resonance minimisation and energy efficiency, making it suitable for both consumer electronics and industrial systems.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 25.00 mm x 12.80 mm
Length 25.00mm
Width 12.80mm

Reviews

Be the first to submit a review

Trustpilot