TDK B66311G0000X187 Ferrite Core Ferrite Material 20.40mm x 10.10mm 1pc

Order Code:

17-6704

Brand: TDK MPN: B66311G0000X187 EAN-13: 2050009040796
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
47 in stock, despatched in 4 working days

TDK B66311G0000X187 is a core designed for toroidal transformers, characterised by its dimensions of 20.40 mm in length and 10.10 mm in width. This product is crafted with precision to support high-efficiency inductive components, making it ideal for use in various electrical and electronic applications such as power supplies, signal processing, and RF circuits. The core's robust construction ensures reliable performance, minimising energy losses and optimising magnetic flux management. Its design is well-suited for engineers seeking dependable solutions for electromagnetic interference reduction and energy storage in compact and high-performance devices. The B66311G0000X187's precise engineering and adaptability render it an excellent choice for these demanding applications.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 20.40 mm x 10.10 mm
Length 20.40mm
Width 10.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot