TDK B66208B1110T001 Solenoid Ferrite Toroidal Core

MPN
B66208B1110T001
Brand
TDK
EAN-13
2050009040789
Order Code
17-6703
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

TDK B66208B1110T001 is a component designed for use in toroidal transformers, offering reliable performance and durability in electromagnetic applications. This solenoid, supplied as a single unit, is engineered to meet the rigorous demands of high-efficiency power conversion and signal isolation. It is commonly used in power supply units, inductor designs, and filtering applications where precision and compactness are essential. The component is designed to function effectively across a wide range of temperatures and electrical environments, making it suitable for various industrial and commercial applications. With its high-quality materials and construction, the TDK B66208B1110T001 ensures optimal functionality in electronics systems requiring robust inductive components.
Type Solenoid
Number of Outputs Not Applicable
Content 1
Max. temperature +155°C
Maximum Temperature +155°C

Reviews

Be the first to submit a review

Trustpilot