TDK B66208A2010X000 Terminal 26.10 mm x 9.20 mm Ferrite Toroidal Core

MPN
B66208A2010X000
Brand
TDK
EAN-13
2050009040772
Order Code
17-6702
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.419
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 818 in stock

TDK B66208A2010X000 is a precisely engineered terminal designed for use with toroidal transformers. The terminal's compact dimensions, measuring 26.10 mm in length and 9.20 mm in width, make it suitable for applications where space constraints are a critical consideration. Manufactured by TDK, this terminal ensures reliable electrical connections in circuit designs requiring efficient and compact component integration. It is typically utilised in power supply units, inductive components, and various custom transformer applications where precise electrical connectivity is paramount. The robust construction of the TDK B66208A2010X000 supports its use in both industrial and consumer electronics, ensuring dependable performance across a range of engineering requirements.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 26.10 mm x 9.20 mm
Length 26.10mm
Width 9.20mm

Reviews

Be the first to submit a review

Trustpilot