TDK B65888A2002X000 Terminal Ferrite 27.90mm x 8.30mm

Order Code:

17-6699

Brand: TDK MPN: B65888A2002X000 EAN-13: 2050009040734
Qty Unit Price (Ex VAT)
10+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
77 in stock, despatched in 4 working days

TDK B65888A2002X000 plays a crucial role in toroidal transformers as a high-quality terminal, providing robust connectivity solutions. With dimensions of 27.90 mm by 8.30 mm, this component is designed to offer precision and durability in electrical assemblies. Engineered for efficiency, it ensures reliable electrical connection in demanding environments typical of power supply systems, inverters, and telecommunications equipment. Its carefully considered design supports ease of integration and compatibility with a wide range of transformer configurations.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 27.90 mm x 8.30 mm
Length 27.90mm
Width 8.30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot