TDK B65887E0400A041 Ferrite core Transformers for optimised energy efficiency

MPN
B65887E0400A041
Brand
TDK
EAN-13
2050008281244
Order Code
17-6698
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £11.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

TDK's B65887E0400A041 ferrite core is an innovative product engineered to enhance transformer energy efficiency through optimised design and superior material properties. Also known by the alternate part number 2711362, this ferrite core boasts low loss, high permeability ferrite material that is conducive to reducing energy dissipation in high-frequency applications. It is particularly well-suited for use in switch-mode power supplies, telecommunications equipment, and inductors where efficient energy transfer is crucial. With its robust construction and precise dimensions, it ensures reliable performance in demanding engineering environments, contributing to improved overall system efficiency and longevity.
Type Ferrite core
Number of Outputs Not Applicable
Age category 15 years and over
Length 42.2mm
Weight 74g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot