TDK B65814B2203X000 Terminal 22.30x4.80mm Ferrite Toroidal Core

MPN
B65814B2203X000
Brand
TDK
EAN-13
2050009040697
Order Code
17-6694
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

TDK B65814B2203X000 is designed for applications involving toroidal transformers, ensuring reliable and efficient electrical connections. With dimensions of 22.30 mm x 4.80 mm, this terminal is optimised for compact designs, providing a sturdy interface for electrical circuits. It is typically employed in precision electronics where space and reliable current flow are critical, such as in power supply modules and high-frequency transformers. The terminal's robust construction supports long-term durability and stability in demanding operating environments. Engineers might select this component for use in environments requiring compact and efficient terminal solutions due to its precision engineering and compatibility with a variety of electronic assemblies.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 22.30 mm x 4.80 mm
Length 22.30mm
Width 4.80mm

Reviews

Be the first to submit a review

Trustpilot