TDK B65813J0000R087 Ferrite Toroidal Core 28.50 mm x 18.70 mm

Order Code:

17-6693

Brand: TDK MPN: B65813J0000R087 EAN-13: 2050009040680
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
527 in stock, despatched in 4 working days

TDK B65813J0000R087 core, a component designed for use in toroidal transformers. The core measures 28.50 mm in length and 18.70 mm in width, with its compact size making it ideal for applications requiring high efficiency and reduced electromagnetic interference. Engineered from high-quality materials, this core is constructed to deliver superior performance in power conversion and signal processing tasks. Its typical applications encompass telecommunications equipment, power supplies, and various types of inductive components where minimal energy loss and precision are critical. This product is provided as a single piece, ensuring convenience in integration into custom designs.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 28.50 mm x 18.70 mm
Length 28.50mm
Width 18.70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot