TDK B65811J0000R087 Core Ferrite Toroidal 23.20mm x 16.50mm

MPN
B65811J0000R087
Brand
TDK
EAN-13
2050009040673
Order Code
17-6691
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

TDK B65811J0000R087 Core is designed for use in toroidal transformers and offers precise dimensions measuring 23.20 mm in length and 16.50 mm in width. This core is a reliable component in engineering applications requiring efficient magnetic field management and energy transformation. Due to its dimensional accuracy, it is particularly suited for use in power inductors, signal transformers, and various other electronic devices requiring effective magnetic performance. The TDK core is manufactured to high standards, ensuring consistent performance for engineers working in the fields of energy transmission and signal processing.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 23.20 mm x 16.50 mm
Length 23.20mm
Width 16.50mm

Reviews

Be the first to submit a review

Trustpilot