TDK B65808B2203X000 Ferrite Toroidal Core LxW 10.90 mm x 2.60 mm

MPN
B65808B2203X000
Brand
TDK
EAN-13
2050009042332
Order Code
17-6690
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

TDK B65808B2203X000 is a precisely engineered terminal designed for use with toroidal transformers, offering dimensions of 10.90 mm by 2.60 mm. This component is crafted to ensure optimal electrical connectivity and mechanical stability within transformer assemblies. The TDK B65808B2203X000 terminal is typically utilised in power conversion applications, ensuring efficient industrial power management and voltage regulation. Its robust design supports reliable performance under varying electrical and thermal conditions, making it suitable for integration into high-frequency transformers. The component's precise dimensions and quality material selection are crucial for maintaining the structural and functional integrity of transformer systems.
Type Terminal
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 10.90 mm x 2.60 mm
Length 10.90mm
Width 2.60mm

Reviews

Be the first to submit a review

Trustpilot