TDK B65672B0000T001 Solenoid 20.90 mm x 10.80 mm Ferrite Toroidal Core

MPN
B65672B0000T001
Brand
TDK
EAN-13
2050009042325
Order Code
17-6689
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

TDK B65672B0000T001 is a precision-engineered solenoid measuring 20.90 mm in diameter and 10.80 mm in height. Specifically categorised as part of the toroidal transformers segment, this component boasts distinct electromagnetic properties that make it suitable for applications in signal processing and power conditioning circuits. The solenoid is designed to offer stable inductance characteristics, crucial in reducing electromagnetic interference and enhancing overall circuit performance. Typical applications for this solenoid include regulated power supply units, inductor-less switching power supplies, and various other electronic systems requiring efficient energy transfer and signal integrity. This component is available in single-unit configurations, providing flexibility for prototyping and custom circuit designs.
Type Solenoid
Number of Outputs Not Applicable
Content 1
Diameter 20.90mm
Dimensions (Ø x H) 20.90 mm x 10.80 mm
Height 10.80mm
Max. temperature +155°C
Maximum Temperature +155°C

Reviews

Be the first to submit a review

Trustpilot