TDK B64290L0674X830 Toroidal ferrite core Cable Ø max 23mm 36x15mm

Order Code:

17-6688

Brand: TDK MPN: B64290L0674X830 EAN-13: 2050009042318
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
357 in stock, despatched in 4 working days

TDK B64290L0674X830 is a toroidal ferrite core designed for use in high-frequency transformer applications. This component features an outer dimension of 36 mm by 15 mm and can accommodate a maximum cable diameter of 23 mm, making it suitable for a range of cable management systems. Toroidal ferrite cores are integral in suppressing electromagnetic interference and providing efficient energy transfer in electronic devices, particularly within applications involving power supplies, chokes, and signal transformers. The TDK B64290L0674X830 offers reliable performance in reducing power losses and improving thermal management due to its optimised construction and material properties. This makes it a critical component for engineers looking to enhance the functionality and compactness of electronic circuits.
Type Toroidal ferrite core
Number of Outputs Not Applicable
Cable Diameter 23mm
Cable Diameter Range 23 mm (max)
Content 1
Diameter 36mm
Dimensions (Ø x H) 36 mm x 15 mm (outer)
Height 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot