TDK B64290L0659X830 Toroidal ferrite core Cable Ø 24 mm Outer 40x16 mm

MPN
B64290L0659X830
Brand
TDK
EAN-13
2050009042301
Order Code
17-6687
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £5.08 £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

TDK B64290L0659X830 is a toroidal ferrite core designed for use in toroidal transformers. With a maximum cable diameter of 24 mm, this ferrite core has outer dimensions measuring 40 mm in diameter and 16 mm in height. It provides effective electromagnetic interference suppression, which is essential for ensuring stable operation of high-frequency applications. Commonly employed in power line chokes and inductors, this component is integral to achieving optimised performance in electronic devices by reducing electromagnetic interference and enhancing efficiency. The robust construction and precise engineering of the TDK B64290L0659X830 make it suitable for a wide range of industrial and consumer electronics applications.
Type Toroidal ferrite core
Number of Outputs Not Applicable
Cable Diameter 24mm
Cable Diameter Range 24 mm (max)
Content 1
Diameter 40mm
Dimensions (Ø x H) 40 mm x 16 mm (outer)
Height 16mm

Reviews

Be the first to submit a review

Trustpilot