TDK B64290L0632X830 Toroidal ferrite core Cable Ø 10mm 20x7mm

MPN
B64290L0632X830
Brand
TDK
EAN-13
2050009042295
Order Code
17-6686
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.727
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

TDK B64290L0632X830 is a high-quality toroidal ferrite core designed to provide excellent performance in controlling electromagnetic interference in cables up to a maximum diameter of 10 mm. With its dimensions of 20 mm in outer diameter and 7 mm in height, this ferrite core serves as an effective solution for noise suppression in electronic applications. Typically employed in the manufacture of power supplies, communication equipment, and audio-visual devices, it plays a crucial role in enhancing signal integrity by reducing high-frequency noise. This ferrite core is an essential component for engineers looking to optimise electromagnetic compatibility in their designs.
Type Toroidal ferrite core
Number of Outputs Not Applicable
Cable Diameter 10mm
Cable Diameter Range 10 mm (max)
Content 1
Diameter 20mm
Dimensions (Ø x H) 20 mm x 7 mm (outer)
Height 7mm

Reviews

Be the first to submit a review

Trustpilot