TDK B64290L0082X830 Toroidal ferrite core Cable max Ø30mm H20mm Outer 50mm

MPN
B64290L0082X830
Brand
TDK
EAN-13
2050009042288
Order Code
17-6685
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TDK B64290L0082X830 is a toroidal ferrite core designed for applications involving cable diameters of up to 30 mm, with dimensions measuring 50 mm in diameter and 20 mm in height. Its robust construction is ideal for use in toroidal transformers, providing efficient electromagnetic interference suppression and optimising the performance of electronic circuits. This component is particularly well-suited for use in power supplies, communication devices, and industrial electronics where minimising noise is critical. Its single-piece configuration simplifies integration into various systems, offering effective solutions for engineers focused on enhancing signal integrity and reducing electromagnetic interference. The TDK B64290L0082X830 stands as a reliable choice for both compactness and efficiency in electromagnetic management.
Type Toroidal ferrite core
Number of Outputs Not Applicable
Cable Diameter 30mm
Cable Diameter Range 30 mm (max)
Content 1
Diameter 50mm
Dimensions (Ø x H) 50 mm x 20 mm (outer)
Height 20mm

Reviews

Be the first to submit a review

Trustpilot