TDK B64290L0022X830 Toroidal ferrite core Cable max Ø 26.20 mm

MPN
B64290L0022X830
Brand
TDK
EAN-13
2050009042264
Order Code
17-6683
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

TDK B64290L0022X830 is a toroidal ferrite core designed for use in cable assemblies, with a maximum cable diameter of 26.20 mm. The toroidal ferrite measures 41.80 mm in diameter and 12.50 mm in height, offering effective electromagnetic interference suppression across a range of applications. Engineered for reliability, this component is ideal for enhancing performance in power supply units, transformers, and high-frequency circuit designs. Its high permeability and optimised geometry ensure minimal energy loss and effective noise reduction in electronic systems. The single piece construction provides ease of integration into existing assemblies, making it suitable for both prototype and mass production environments.
Type Toroidal ferrite core
Number of Outputs Not Applicable
Cable Diameter 26.20mm
Cable Diameter Range 26.20 mm (max)
Content 1
Diameter 41.80mm
Dimensions (Ø x H) 41.80 mm x 12.50 mm (outer)
Height 12.50mm

Reviews

Be the first to submit a review

Trustpilot