TDK B62152A1X1 Toroidal ferrite core for 2-hole cable max ø 3.4mm 14.5x8.5x14.

MPN
B62152A1X1
Brand
TDK
EAN-13
2050000139949
Order Code
17-6682
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

TDK B62152A1X1 toroidal ferrite core is engineered for optimal performance in toroidal transformers and related applications. This variant features a dual-hole design that accommodates cables with a maximum diameter of 3.4 mm, providing effective electromagnetic interference suppression and inductive noise filtering. The core's compact size, with dimensions of 14.5 x 8.5 x 14.5 mm, makes it suitable for space-constrained environments. It is widely employed in various engineering sectors, including telecommunications and power electronics, where consistent signal integrity and minimal electromagnetic interference are crucial. This robust component is typically used in applications requiring reliable frequency response and enhanced EMC performance.
Type Toroidal ferrite core
Number of Outputs Not Applicable
AL 330nH
Cable Diameter 3.4mm
Cable Diameter Range 3.4 mm (max)
Content 1
Dimensions (L x W x H) 14.5 x 8.5 x 14.5 mm
Height 14.5mm
Length 14.5mm
Material K1 for adaptative/symmetrical transducers up to about 250 MHz on antenna cables or in the input circuit for VHF/TV receivers
Weight 4g
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot