TDK B57861S0103J040 NTC Sensor -55 to +155°C 10kΩ 1piece

MPN
B57861S0103J040
Brand
TDK
EAN-13
2050009042189
Order Code
10-7541
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.948
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The TDK B57861S0103J040 temperature sensor is a thermistor capable of measuring temperatures from -55 to +155 °C. With a resistance of 10 kO, this thermal sensor is ideal for precise temperature monitoring in various applications. It is commonly used in automotive, industrial, and consumer electronics for accurate thermal regulation.
Type Temperature sensor
Temperature Range +155°C
(Ø) 2.41mm
Dim (Ø x H) 2.41 mm x 6.50 mm
Height 6.50mm
Length 350mm
Model NTC
Resistance 10kΩ
Temperature reading range -55 up to +155°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot