TDK B32932A3104K000 Suppression capacitor 0.1 µF 305 V AC 10%

MPN
B32932A3104K000
Brand
TDK
EAN-13
2050009042004
Order Code
17-6676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.627
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 618 in stock

TDK B32932A3104K000 is a suppression capacitor specifically designed for AC line filtering applications, offering a capacitance of 0.1 µF with a tolerance of ±10%. This capacitor is rated for a maximum voltage of 305 V AC, making it suitable for use in environments where reliable suppression of electromagnetic interference is essential. Its construction enables robust performance in industrial settings, particularly in power supplies, electronic ballasts, and other applications requiring interference mitigation. The component's reliability and precision make it an ideal choice for engineers seeking to ensure compliance with international safety standards in electronic designs.
Type Suppression capacitor
Capacitance 100nF
Content 1
Dimensions (L x W x H) 18 x 6 x 11 mm
Height 11mm
Length 18mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 27.5mm
Tolerance 10%
Width 6mm

Reviews

Be the first to submit a review

Trustpilot