TDK B32924C3105M000 Suppression capacitor 1.0 µF 305 V AC 20%

MPN
B32924C3105M000
Brand
TDK
EAN-13
2050009041984
Order Code
17-6671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.907
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

TDK B32924C3105M000 suppression capacitor is engineered with a capacitance of 1.0 µF and rated for 305 V AC, exhibiting a tolerance of 20 per cent. This capacitor is specifically designed for suppression applications, effectively mitigating EMI in AC power line circuits. Its X2 safety classification makes it ideal for use in across-the-line applications, frequently called upon in appliances, dimmers, and industrial equipment to ensure operational reliability and compliance with safety standards. The component is housed in a durable casing that supports its robust performance even under varied environmental conditions. TDK expertise in passive components ensures that this capacitor meets rigorous performance and reliability standards, making it a dependable choice for various engineering scenarios.
Type Suppression capacitor
Capacitance 1µF
Content 1
Dimensions (L x W x H) 31.50 x 11 x 19 mm
Height 19mm
Length 31.50mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 27.5mm
Tolerance 20%
Width 11mm

Reviews

Be the first to submit a review

Trustpilot