TDK B32923C3684M000 Suppression capacitor 0.68 µF 305 V AC 20%

MPN
B32923C3684M000
Brand
TDK
EAN-13
2050009041977
Order Code
17-6669
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

TDK B32923C3684M000 is a suppression capacitor designed with a capacitance value of 0.68 µF and a maximum operating voltage of 305 V AC. The component features a tolerance of ±20%, optimising it for applications where precise capacitance value may not be critical but suppression performance is vital. This capacitor, housed in a robust encapsulation, is ideal for use in electromagnetic interference (EMI) suppression filters, power supply input circuits, and various other high-stress environments where reducing noise and preventing coupling is essential. The reliable design and specifications make it suitable for both industrial and consumer electronic applications, ensuring compliance with safety standards and operational efficiency.
Type Suppression capacitor
Capacitance 680nF
Content 1
Dimensions (L x W x H) 26.50 x 10.50 x 16.50 mm
Height 16.50mm
Length 26.50mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 22.50mm
Tolerance 20%
Width 10.50mm

Reviews

Be the first to submit a review

Trustpilot