TDK B32923C3474M000 Suppression capacitor 0.47 µF 305 V AC 20% 1 piece

MPN
B32923C3474M000
Brand
TDK
EAN-13
2050009041960
Order Code
17-6668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TDK B32923C3474M000 is a suppression capacitor designed with a capacitance of 0.47 µF and rated for an AC voltage of 305 V with a tolerance of 20%. This component is engineered for EMI suppression in electrical circuits, ensuring noise reduction and improved performance by filtering out unwanted interference. Its durable construction and compliance with stringent safety standards make it suitable for use in consumer electronics, industrial equipment, and various power supply circuits. This capacitor is typically utilised in applications requiring reliable performance under fluctuating voltages and conditions, providing stability and enhancing overall circuit efficiency.
Type Suppression capacitor
Capacitance 470nF
Content 1
Dimensions (L x W x H) 26.50 x 8.50 x 16.50 mm
Height 16.50mm
Length 26.50mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 22.50mm
Tolerance 20%
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot