TDK B32922C3224K000 Suppression capacitor 0.22 µF 305 V AC 10%

MPN
B32922C3224K000
Brand
TDK
EAN-13
2050009042684
Order Code
17-6658
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

TDK B32922C3224K000 is a suppression capacitor designed to provide effective electromagnetic interference reduction in electrical systems. This capacitor possesses a capacitance of 0.22 µF and is rated for an operating voltage of 305 V AC with a tolerance of 10%. As a component tailored for suppression applications, it features a robust construction that can withstand the demanding conditions of industrial environments. The B32922C3224K000 is typically utilised in power supply units, motor drives, and other electrical circuits where it serves to minimise high-frequency noise and enhance the stability and performance of electronic equipment. Its reliable operation under varying electrical conditions makes it an essential component for engineers seeking to ensure compliance with electromagnetic compatibility standards.
Type Suppression capacitor
Capacitance 220nF
Content 1
Dimensions (L x W x H) 18 x 7 x 12.50 mm
Height 12.50mm
Length 18mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 15mm
Tolerance 10%
Width 7mm

Reviews

Be the first to submit a review

Trustpilot