TDK B32922C3154M000 Suppression Capacitor 0.15 µF 305 V AC 20%

MPN
B32922C3154M000
Brand
TDK
EAN-13
2050009042677
Order Code
17-6657
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.390
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 651 in stock

TDK B32922C3154M000 is a suppression capacitor designed for electrical applications requiring precise interference suppression. With a capacitance of 0.15 microfarads and a rated voltage of 305 volts AC, this component is suitable for applications involving mains filtering and electromagnetic interference suppression. Engineered with a tolerance of 20%, it provides reliable performance in a variety of environments, making it ideal for use in power supplies, industrial equipment, and consumer electronics where suppression of electrical noise is critical. As part of TDK portfolio, this capacitor ensures stability and durability, conforming to stringent international safety standards.
Type Suppression capacitor
Capacitance 150nF
Content 1
Dimensions (L x W x H) 18 x 6 x 12 mm
Height 12mm
Length 18mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 15mm
Tolerance 20%
Width 6mm

Reviews

Be the first to submit a review

Trustpilot