TDK B32921C3104M000 Suppression capacitor 0.10 µF 305 V AC 20 %

MPN
B32921C3104M000
Brand
TDK
EAN-13
2050009042646
Order Code
17-6651
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.516
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

TDK B32921C3104M000 is a suppression capacitor designed to provide reliable performance in AC applications, offering a capacitance of 0.10 µF with a voltage rating of 305 V AC and a tolerance of 20%. This component is specifically crafted for use in circuits requiring electromagnetic interference (EMI) suppression, enhancing overall device performance by mitigating noise and transient voltage spikes. The product is suitable for incorporation into power supplies, motors, and electronic equipment where interference reduction is essential. The robust construction of the B32921C3104M000 ensures durability and compliance with relevant international safety standards, making it a dependable choice for engineers working on sensitive and high-stakes electrical systems.
Type Suppression capacitor
Capacitance 100nF
Content 1
Dimensions (L x W x H) 13 x 6 x 12 mm
Height 12mm
Length 13mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 10mm
Tolerance 20%
Width 6mm

Reviews

Be the first to submit a review

Trustpilot