TDK B32654A6105J000 thin film capacitor 1000nF 630VDC 250VAC 5% 31.50x13.50x23

MPN
B32654A6105J000
Brand
TDK
EAN-13
2050009042622
Order Code
17-6648
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

TDK's B32654A6105J000 is a thin film capacitor that provides a capacitance of 1000nF with a tolerance of 5%. Designed for high-reliability applications, it supports a maximum operating voltage of 630V DC and 250V AC, making it suitable for use in both DC-link and AC applications. This capacitor is encased in a compact package measuring 31.50 x 13.50 x 23 mm, which allows for efficient space utilization in circuit designs. Typically employed in industrial, automotive, and renewable energy systems, the B32654A6105J000 is valued for its stability and long operational life in demanding environments.
Type Thin film capacitor
Capacitance 1µF
Tolerance 5%
Voltage 630V
Content 1
CS 27.50mm
Dimensions (L x W x H) 31.50 x 13.50 x 23 mm
Height 23mm
Length 31.50mm
Maximum Temperature +110°C
Width 13.50mm

Reviews

Be the first to submit a review

Trustpilot