TDK B32529C0224J000 PET capacitor 0.22 µF 63 V DC 40 V AC 5% 7.3x2.5x6.5 mm

MPN
B32529C0224J000
Brand
TDK
EAN-13
2050009042509
Order Code
17-6629
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,697 in stock

TDK's B32529C0224J000 is a film capacitor that employs polyethylene terephthalate (PET) as its dielectric material, offering a capacitance of 0.22 µF with a tolerance of 5%. It operates at a nominal voltage of 63 V DC and 40 V AC, with dimensions measuring 7.3 mm by 2.5 mm by 6.5 mm, making it suitable for compact electronic circuits where space constraints exist. This capacitor is tailored for applications including filtering, timing, and coupling/decoupling in DC and low-frequency AC circuits, where stability and reliability are critical under varying environmental conditions typical in consumer electronics and automotive systems. As a member of TDK's thin film capacitors, the B32529C0224J000 is engineered to deliver consistent performance, ensuring longevity in operations subjected to moderate stress levels.
Type PET capacitor
Capacitance 220nF
Tolerance 5%
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot