TDK B32529C0105J000 PET capacitor 1.0µF 63V DC 40V AC 5% 7.3x4.5x9.5mm

MPN
B32529C0105J000
Brand
TDK
EAN-13
2050009000486
Order Code
17-6627
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.246
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

TDK's B32529C0105J000 is a polyester (PET) thin film capacitor with a capacitance of 1.0 µF, designed to operate with a maximum direct current voltage of 63 V and an alternating current voltage of 40 V, maintaining a tolerance of 5%. This capacitor is housed in a compact package measuring 7.3 mm by 4.5 mm by 9.5 mm, making it suitable for space-constrained applications. As a component of the film capacitors family, it is often employed in tasks such as coupling, decoupling, and filtering within electronic circuits, providing reliable performance in both signal and low-power applications. The B32529C0105J000 is commonly used in various industrial and consumer electronics where stable, high-frequency performance is crucial.
Type PET capacitor
Capacitance 1µF
Tolerance 5%
Voltage 63V
Material Polyester
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 4.50 x 9.50 mm
Height 9.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 4.50mm

Reviews

Be the first to submit a review

Trustpilot