TDK B32529C0104J000 PET capacitor 0.10 µF 63 V DC 40 V AC 7.3x2.5x6.5 mm

MPN
B32529C0104J000
Brand
TDK
EAN-13
2050009000479
Order Code
17-6626
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,067 in stock

TDK B32529C0104J000, also known as a PET capacitor, is a high-quality thin film capacitor specifically engineered for precision applications. With a capacitance of 0.10 µF and voltage ratings of 63 V DC and 40 V AC, this component is suitable for a range of electronic circuits requiring stable performance under varying conditions. The capacitor measures 7.3 mm by 2.5 mm by 6.5 mm, making it ideal for compact designs where space is at a premium. Film capacitors like the B32529C0104J000 are commonly employed in filtering, timing, and coupling applications due to their excellent electrical characteristics and reliability. As a part manufactured by TDK, it ensures consistent quality and performance in both consumer electronics and industrial applications.
Type PET capacitor
Capacitance 100nF
Tolerance 5%
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot