TDK B32529-C474-K MKT thin film capacitor Radial lead 0.47µF 63V 10% 5mm

MPN
B32529-C474-K
Brand
TDK
EAN-13
2050000142895
Order Code
17-6641
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,913 in stock

TDK's B32529-C474-K is a metalised polyester film capacitor, featuring a capacitance value of 0.47 microFarads and a rated voltage of 63 volts DC, with a tolerance of 10%. This MKT thin film capacitor adopts a radial lead configuration and has compact dimensions of 7.2 mm in length, 3.5 mm in width, and 8 mm in height, facilitating its integration into densely populated electronic circuits. Renowned for its stability and reliability, this component is well-suited for applications in filtering, coupling, and decoupling circuits within telecommunications, consumer electronics, and industrial control systems.
Type MKT thin film capacitor
Capacitance 470nF
Tolerance 10%
Voltage 63V DC
Material Polyester
Connection Solder pins
Content 1
CS 5mm
Dielectric Polyethylenterephatalat (Polyester)
Dimensions (L x W x H) 7.2 x 3.5 x 8 mm
Height 8mm
Length 7.2mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot