TDK B32529-C154-K MKT thin film capacitor Radial lead 0.15 µF 63V 10% 5mm

MPN
B32529-C154-K
Brand
TDK
EAN-13
2050000142741
Order Code
17-6640
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,010 in stock

TDK B32529-C154-K is a high-quality MKT thin film capacitor designed for applications requiring reliable electrical performance. With a capacitance of 0.15 µF and a voltage rating of 63 V DC, this capacitor features radial leads and maintains a tolerance of 10%. Its compact dimensions of 7.2 mm by 2.5 mm by 6.5 mm make it suitable for use in compact circuits. Constructed from metalised polyester, this capacitor is ideal for use in audio, telecommunications, and signal processing equipment where stable capacitance and low inductance are critical. The product aligns with the stringent specifications demanded in film capacitors and is an optimal choice for applications requiring minimal dielectric losses and reliable operation across various frequencies.
Type MKT thin film capacitor
Capacitance 150nF
Tolerance 10%
Voltage 63V DC
Material Polyester
Connection Solder pins
Content 1
CS 5mm
Dielectric Polyethylenterephatalat (Polyester)
Dimensions (L x W x H) 7.2 x 2.5 x 6.5 mm
Height 6.5mm
Length 7.2mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot