TDK B32524-Q8474-K MKT capacitor Radial 0.47µF 630V DC 10% 27.5mm 31.5x11x21mm

MPN
B32524-Q8474-K
Brand
TDK
EAN-13
2050000143557
Order Code
17-6622
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.24
10+ £1.14
100+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

TDK's B32524-Q8474-K is a metal polyester film capacitor designed for demanding applications requiring precision and stability. With a capacitance of 0.47 microFarads and a rated voltage of 630 volts DC, it provides reliable performance in high-voltage settings. Its dimensions of 31.5 mm by 11 mm by 21 mm make it suitable for compact installations, while the radial lead configuration supports easy integration into circuit designs. This capacitor, featuring a 10% tolerance, is ideal for use in filtering applications, energy storage, and coupling/decoupling circuits in power supplies and audio equipment. Engineered for durability, TDK's B32524-Q8474-K is part of the Epcos range of MKT capacitors, known for their stable electrical properties across a wide temperature range.
Type MKT thin film capacitor
Capacitance 470nF
Tolerance 10%
Voltage 630V DC
Material Polyester
Connection Solder pins
Content 1
CS 27.5mm
Dielectric Polyethylene terephthalate (polyester)
Dimensions (L x W x H) 31.5 x 11 x 21 mm
Height 21mm
Length 31.5mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 11mm

Reviews

Be the first to submit a review

Trustpilot