TDK B32521-C3104-K MKT thin film capacitor Radial lead 0.1 µF 250 V DC 10%

MPN
B32521-C3104-K
Brand
TDK
EAN-13
2050000142260
Order Code
17-6618
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 635 in stock

TDK's B32521-C3104-K is a high-quality MKT thin film capacitor, characterised by radial leads and a capacitance value of 0.1 µF with a voltage rating of 250 V DC, and a tolerance of 10%. The component measures 13mm in length, 4mm in width, and 7mm in height, making it suitable for a variety of electronic circuits requiring compact and reliable capacitive elements. Typically used in signal processing, timing, and filtering applications within electronic devices, this metal polyester film capacitor is designed for engineers seeking stable capacitance across varying frequencies and environments. Part of the EPCOS series, it demonstrates low inductance and high pulse rise time performance, making it essential in power electronic systems and endurable in applications requiring precision and dependability.
Type MKT thin film capacitor
Capacitance 100nF
Tolerance 10%
Voltage 250V DC
Material Polyester
Connection Solder pins
Content 1
CS 10mm
Dielectric Polyethylene terephthalate (polyester)
Dimensions (L x W x H) 13 x 4 x 7 mm
Height 7mm
Length 13mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 4mm

Reviews

Be the first to submit a review

Trustpilot