TDK B32520-C1224-K MKT thin film capacitor Radial 0.22 µF 100 V AC 7.5 mm

MPN
B32520-C1224-K
Brand
TDK
EAN-13
2050000143465
Order Code
17-6613
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,661 in stock

TDK's B32520-C1224-K is a high-quality metal polyester film capacitor, designed with meticulous precision for demanding applications. This MKT capacitor has a capacitance of 0.22 microFarads and is capable of handling a voltage of up to 100 volts AC. Its dimensions are 10 x 3 x 8 mm, with a lead spacing of 7.5 mm, making it compact yet efficient for integration into electronic circuits. Engineered with radial leads, this component is well-suited for use in applications requiring high stability and low dissipation factors, such as in power supply units, signal coupling, and decoupling in audio or RF applications. The capacitor's robust construction ensures reliable performance, maintaining electrical integrity across varying environmental conditions.
Type MKT thin film capacitor
Capacitance 220nF
Tolerance 10%
Voltage 100V AC
Material Polyester
Connection Solder pins
Content 1
CS 7.5mm
Dielectric Polyethylenterephatalat (Polyester)
Dimensions (L x W x H) 10 x 3 x 8 mm
Height 8mm
Length 10mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 3mm

Reviews

Be the first to submit a review

Trustpilot