TDK B32356B4205J032 Electric motor capacitor 2 µF 450 V AC 5 % 30x62mm

MPN
B32356B4205J032
Brand
TDK
EAN-13
2050008795888
Order Code
17-6610
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.29
100+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 914 in stock

TDK B32356B4205J032 is a high-performance thin film capacitor designed for electric motor applications, providing a capacitance of 2 µF with a rated voltage of 450 V AC. The capacitor maintains a tolerance of 5%, making it suitable for scenarios where precision is crucial. With a compact form factor of 30 mm in diameter and 62 mm in height, this film capacitor is engineered for stable performance in demanding environments. It finds typical applications in smoothing and filtering tasks within electronic circuits, as well as in starting and operating induction motors, where reliability and efficiency are paramount. The use of film technology ensures low losses and excellent thermal stability, making the TDK B32356B4205J032 a preferred choice in both industrial and consumer motor systems.
Type Electric motor capacitor
Capacitance 2µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 62 mm
Frequency 50 - 60Hz
Height 62mm
Maximum Temperature +85°C
Min. temperature -25°C
Thread M8

Reviews

Be the first to submit a review

Trustpilot